
This Rubycon 10V 220uF 20% radial aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a radial construction with a diameter of 8mm and a height of 7mm. The capacitor has a leakage current of 3uA and a ripple current of 165mA. It is suitable for through-hole mounting and has a lead diameter of 0.45mm and a lead pitch of 3.5mm.
Rubycon 10MS7220MEFC8X7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | MS7 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10MS7220MEFC8X7 to view detailed technical specifications.
No datasheet is available for this part.
