Rubycon's 10MS7330MEFC8X7 is a 330uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package with a 8mm diameter and 7mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a ripple current rating of 210mA and is available in bulk packaging with 5000 units per package.
Rubycon 10MS7330MEFC8X7 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | MS7 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10MS7330MEFC8X7 to view detailed technical specifications.
No datasheet is available for this part.