Cap Aluminum Lytic 27000uF 10V 20% (22 X 50mm) Snap-In 10mm 3170mA 3000h 105°C Bulk
Rubycon 10MXC27000MEFCSN22X50 technical specifications.
| Capacitance | 27000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3170mA |
| Leakage Current | 1558.85@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10MXC27000MEFCSN22X50 to view detailed technical specifications.
No datasheet is available for this part.