This 27mF radial aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a radial package with a diameter of 30mm and a height of 30mm, and is available in bulk packaging. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MXC |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |