Rubycon's 10WA470MEFCTA8X9 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and 380mA ripple current rating. It has a radial package with a seated height of 0.413inch and a lead pitch of 0.138inch. Operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in quantities of 2000 per reel.
Rubycon 10WA470MEFCTA8X9 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10WA470MEFCTA8X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.