Rubycon's 10YXF100M5X11 is a 100uF radial aluminum electrolytic capacitor with a 10V DC rated voltage. It has a 5mm diameter and 11mm height, with a lead pitch of 2mm and a lead diameter of 0.5mm. The capacitor is constructed with a radial design and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 150mA. The component is RoHS compliant and suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
