The Rubycon ZL Series 1mF 20% 10V Radial Through Hole Capacitor features a radial package with a maximum seated height of 0.688inch. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This capacitor has a tolerance of 20% and an impedance of 38mR, with a ripple current of 1.43A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |