This 10V 1.2mF aluminum electrolytic capacitor features a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 23mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |