Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 10ZL120MEFCTZ6.3X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.335inch |
| Impedance | 230mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZL120MEFCTZ6.3X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.