The Rubycon 10ZL1500MEFCT810X23 is a 10V aluminum electrolytic capacitor with a capacitance of 1.5mF and a tolerance of 20%. It features a radial package with a through-hole mount and is available in tape and reel packaging. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Impedance | 22mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |