The Rubycon 10ZL180MEFC8X7 is a radial through hole aluminum electrolytic capacitor with a capacitance of 180uF, impedance of 150mR, and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and available in a bulk packaging quantity of 5000. It has a diameter of 8mm and a height of 7mm, with a seated height of 0.335inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.335inch |
| Impedance | 150mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |