This Rubycon capacitor features a capacitance of 220uF with a tolerance of 20% and a voltage rating of 10V. It has a radial package with a through-hole mount and is compliant with RoHS regulations. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 130mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 10ZL220MEFCT16.3X11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 130mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZL220MEFCT16.3X11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.