This 220uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is designed for through hole mounting in radial packages and operates within a temperature range of -40°C to 105°C. The capacitor has an impedance of 130mR and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 10ZL220MEFCTA6.3X11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 130mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZL220MEFCTA6.3X11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.