The Rubycon ZL series aluminum electrolytic capacitor features a capacitance of 5.6mF with a tolerance of 20%. It has a voltage rating of 10V and an impedance of 16mR. This capacitor is available in a radial package type and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 16mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |