The Rubycon ZL Series 56uF 10V 20% 440mR Radial Through Hole Capacitor features a radial package with a 5mm diameter and 7mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 10ZL56MEFC5X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.335inch |
| Impedance | 440mR |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZL56MEFC5X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.