The Rubycon 10ZL56MEFCTZ5X7 is a 56uF aluminum electrolytic capacitor with a voltage rating of 10V. It has a radial package with a diameter of 5mm and a height of 7mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life expectancy of 1000 hours and a ripple current of 210mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.335inch |
| Impedance | 440mR |
| Lead Pitch | 0.079inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |