Rubycon ZL series aluminum electrolytic capacitor with 680uF capacitance, 10V DC rated voltage, and a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a through hole package and a length of 12.5mm. The capacitor is designed for use in applications where a high capacitance value is required, and it is suitable for use in a variety of electronic circuits. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |