
Standard aluminum electrolytic capacitor with 1.8mF capacitance and 10V DC rating. Features a 2.5A ripple current capability, 28mΩ impedance, and 3µA leakage current. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Operates across a -40°C to 105°C temperature range with a 10,000-hour lifespan. Dimensions are 10mm diameter by 20mm height, with 20% capacitance tolerance.
Sign in to ask questions about the Rubycon 10ZLJ1800M10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 10ZLJ1800M10X20 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 28mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZLJ1800M10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.