Rubycon's BXA series aluminum electrolytic capacitor features a capacitance of 220uF and a DC rated voltage of 160V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is polarized and has a length of 31.5mm. It is designed for through-hole mounting and is part of Rubycon's standard series.
Rubycon 160BXA220M16X31.5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | BXA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 160BXA220M16X31.5 to view detailed technical specifications.
No datasheet is available for this part.