Cap Aluminum Lytic 68uF 160V 20% (12.5 X 25mm) Radial 5mm 760mA 12000h 105°C Bulk
Rubycon 160BXA68M12.5X25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | BXA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 160BXA68M12.5X25 to view detailed technical specifications.
No datasheet is available for this part.