
This 10uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is available in a radial package with a diameter of 8mm and a height of 9mm. The capacitor is suitable for use in applications where the operating temperature ranges from -40°C to 105°C. It is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 9mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LLE |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |