
Radial aluminum electrolytic capacitor, 47µF capacitance, 160V DC rated voltage, and ±20% tolerance. Features a 10mm diameter by 20mm height package with 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 230mA, leakage current of 15µA, and an operating temperature range of -40°C to 85°C. Designed for through-hole mounting with a 2000-hour life expectancy at rated conditions.
Sign in to ask questions about the Rubycon 160PK47MEFC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 160PK47MEFC10X20 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 15uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160PK47MEFC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.