The Rubycon 160WA220MEFCGC18X25 is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a voltage rating of 160V. It operates within a temperature range of -40°C to 85°C and has a ripple current of 771mA. This capacitor is RoHS compliant and available in a package quantity of 200, packaged in tape and reel. Its seated height is 1.063inch, with a lead pitch of 0.295inch and a through-hole mount.
Rubycon 160WA220MEFCGC18X25 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 771mA |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160WA220MEFCGC18X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.