Cap Aluminum Lytic 47uF 160V 20% (12.5 X 16mm) Radial 5mm 220mA 2000h 85°C Bulk
Rubycon 160WA47MEFC12.5X16 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 160WA47MEFC12.5X16 to view detailed technical specifications.
No datasheet is available for this part.