Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 20mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Rubycon 16MH510MEFC4X5 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MH5 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |