100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 7mm height, with a 2.5mm lead pitch and 0.45mm lead diameter. Offers a leakage current of 3µA, ripple current of 95mA, and an operating temperature range of -40°C to 105°C. Designed for through-hole mounting with a lifespan of 5000 hours at 105°C.
Rubycon 16ML100MEFC6.3X7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ML100MEFC6.3X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.