22µF, 16V DC rated film capacitor with a ±20% capacitance tolerance. Features a compact SMD package measuring 5.7 x 5 x 2.6mm and operates across a wide temperature range from -55°C to 105°C. Designed for automotive applications, this two-terminal component offers reliable performance.
Sign in to ask questions about the Rubycon 16MU226MD35750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 16MU226MD35750 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 16MU226MD35750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.