The 16MXC22000MEFCSN30X30 is a 22mF aluminum electrolytic capacitor with a 16V voltage rating, packaged in a radial through hole configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 30mm and a height of 30mm, with a seated height of 1.26 inches. It is RoHS compliant and available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 16MXC22000MEFCSN30X30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.36A |
| RoHS Compliant | Yes |
| Series | MXC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16MXC22000MEFCSN30X30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.