This 16V 47uF aluminum electrolytic capacitor features a radial package with a diameter of 6.3mm and a height of 7mm, suitable for through hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a tolerance of 20% and is part of the NW7 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 16NW747MEFC6.3X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 16NW747MEFC6.3X7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | NW7 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 16NW747MEFC6.3X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.