This 2200uF surface mount electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can withstand a ripple current of 1150. The capacitor has a leakage current of 352uA at 2 minutes, and a lifetime of 2000 hours. It is constructed with a cylindrical shape and is suitable for surface mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1150mA |
| Leakage Current | 352@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |