This 16VDC aluminum electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 105°C. It has a ripple current rating of 111 and a leakage current of 16uA at 2 minutes. The capacitor has a lifetime of 2000 hours and measures 6.3 x 8 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 111mA |
| Leakage Current | 16@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |