This 16VDC electrolytic capacitor features a capacitance of 39000uF with a tolerance of 20%. It has a DC rated voltage of 16V and a ripple current of 6110. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a low ESR type and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 6110mA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |