
Radial aluminum electrolytic capacitor with 1000µF capacitance and 16V voltage rating. Features a 20% tolerance, 78mΩ impedance, and 1.05A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 10mm diameter by 20mm height radial package. Operates from -40°C to 105°C with a 7000-hour life expectancy and 3µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 16YXF1000MEFCT810X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 78mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16YXF1000MEFCT810X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.