This 16V aluminum electrolytic capacitor features a capacitance of 1.2mF with a tolerance of 20%. It has a radial package with a diameter of 10mm and a height of 23mm, suitable for through-hole mounting. The capacitor's impedance is 22mR, and it operates within a temperature range of -40°C to 105°C. The Rubycon 16ZL1200MEFC10X23 capacitor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 23mm |
| Impedance | 22mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |