This Rubycon capacitor features a capacitance of 2.2mF with a tolerance of 20%. It has a voltage rating of 16V and can operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial format with a diameter of 12.5mm and a height of 25mm, making it suitable for through-hole mounting. It is RoHS compliant and has an impedance of 18mR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 18mR |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |