Rubycon's 16ZL33MEFCT55X7 is a 33uF aluminum electrolytic capacitor with a 20% tolerance and 450mR impedance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format with a lead pitch of 0.079inch and a height of 0.335inch when seated. It is available in quantities of 5000 and is packaged on tape and reel. The Rubycon 16ZL33MEFCT55X7 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.335inch |
| Impedance | 450mR |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |