Rubycon 16V 3900uF electrolytic capacitor features a 20% capacitance tolerance, 3460 ripple current, and 624 leakage current at 2 minutes. It has a maximum impedance of 0.016 ohms at 20°C and 100kHz, and 0.043 ohms at -10°C and 100kHz. The capacitor operates between -40°C and 105°C, and is constructed with an aluminum cylindrical can and radial termination style. It is a standard through hole type capacitor with a size of 16 x 25.
Rubycon 16ZL3900MEFCKC16X25 technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3460mA |
| Leakage Current | 624@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.016@20°C@100kHz|0.043@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16ZL3900MEFCKC16X25 to view detailed technical specifications.
No datasheet is available for this part.