Rubycon's 16ZL470MEFCT78X16 is a 16V 470uF 20% radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 470uF, an impedance of 56mR, and a ripple current of 995mA. The capacitor is available in a radial package with a diameter of 8mm and a height of 16mm, and is packaged in a tape and reel format with 1000 units per package. The device is RoHS compliant and has a life of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 56mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |