This Rubycon capacitor features a capacitance of 56uF with a tolerance of 20% and a voltage rating of 16V. It has an impedance of 300mR and is designed for use in through-hole applications. The capacitor is constructed with aluminum electrolytic materials and is suitable for use in a temperature range of -40°C to 105°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 16ZL56MEFC5X11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 300mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZL56MEFC5X11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.