This Rubycon capacitor features a capacitance of 56uF with a tolerance of 20% and an impedance of 300mR. It is designed for use in through hole applications and has a voltage rating of 16V. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Radial |
| Impedance | 300mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |