Rubycon's ZL Series 16V 680uF aluminum electrolytic capacitor features a max operating temperature of 105°C and a min operating temperature of -40°C. It has a length of 20mm and is a polarized component. The capacitor is designed for use in standard applications and is available in through-hole package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |