Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1500mA 8000h 105°C Ammo
Rubycon 16ZLH1000MEFCT78X20 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 29mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.