Rubycon 2.5DMB100M22X65 technical specifications.
| Capacitance | 100F |
| Package/Case | Radial |
| Depth | 65mm |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 65mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 2.5DMB100M22X65 to view detailed technical specifications.
No datasheet is available for this part.