This 1F supercapacitor features a 2.5VDC rating with 20% tolerance and an ESR of 0.2. It operates within a temperature range of -25°C to 70°C and is designed for through-hole mounting with a radial termination style. Constructed with an aluminum cylindrical can, this component has a lifetime of 1000 hours and a terminal pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1F |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |