This 100uF aluminum electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It has a ripple current of 1120 and a leakage current of 900uA at 1 minute and 425uA at 5 minutes. The capacitor has a lifetime of 12000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 7.5mm and is suitable for operating temperatures between -25°C and 105°C.
Rubycon 200BXA100MEFC18X20 technical specifications.
| Capacitance | 100uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1120mA |
| Leakage Current | 900@1Min|425@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.