Rubycon's BXA series aluminum electrolytic capacitor features a capacitance of 150uF and a DC rated voltage of 200V. It operates within a temperature range of -25 to 105 degrees Celsius. The capacitor is polarized and designed for through-hole mounting.
Rubycon 200BXA150M18X25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | BXA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 200BXA150M18X25 to view detailed technical specifications.
No datasheet is available for this part.