This 22uF aluminum electrolytic capacitor from Rubycon is rated for 200V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 20mm and is designed for through hole mounting. The capacitor is part of Rubycon's BXA series and is suitable for use in a variety of applications.
Rubycon 200BXA22MKC10X20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | BXA |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 200BXA22MKC10X20 to view detailed technical specifications.
No datasheet is available for this part.