This 200VDC electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features a ripple current of 3720 and a leakage current of 1341.64uA at 5 minutes. The capacitor is rated for a lifetime of 2000 hours and has a size of 25 x 50. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is designed to operate between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3720mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |