This 200VDC electrolytic capacitor has a capacitance of 150uF with a 20% tolerance. It features a DC rated voltage of 200V and a ripple current of 532. The leakage current is 1300uA at 1 minute and 625uA at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 7.5mm and can operate between -40°C and 105°C.
Rubycon 200WXA150MGC18X25 technical specifications.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 532mA |
| Leakage Current | 1300@1Min|625@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.