This 220VDC electrolytic capacitor features a capacitance of 470uF with a 20% tolerance. It has a DC rated voltage of 220V and a ripple current of 1410. The capacitor has a leakage current of 964.68uA at 5 minutes and a lifetime of 3000 hours. It measures 22 x 40 in size and has a terminal pitch of 10mm. The operating temperature range is from -25 to 105 degrees Celsius.
Rubycon 220MXR470M22X40 technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1410mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.